Nidec Components Through Hole Slide Switch DP3T 100mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.43

(exc. GST)

$13.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$6.215$12.43-
14 - 24$6.065$12.132%
26 +$5.975$11.953%

*price indicative

RS Stock No.:
179-6784
Mfr. Part No.:
CRFS-2204W
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DP3T

Product Type

Slide Switch

Mount Type

Through Hole

Switch Contact Current

100mA

Terminal Type

Terminal

Illuminated

No

Contact AC Voltage

50V ac

Contact DC Voltage

50V dc

Width

6mm

Standards/Approvals

RoHS

Depth

18.5mm

Length

10mm

Series

CRFS

Mechanical Life

10000Operations

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
Covering the DC 1 Ghz frequency spectrum

Gold-plated contact provides excellent reliability

Applications

Communication devices

Broadcast equipment

FA equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy