Nidec Components Through Hole Slide Switch SP3T SP 100mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 76 more to save $4.03

View bulk pricing options

Subtotal (1 tube of 38 units)*

$44.19

(exc. GST)

$48.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 38$1.163$44.19-
76 - 114$1.11$42.18$4.03
152 +$1.069$40.62$14.29

*price indicative

RS Stock No.:
244-3619
Mfr. Part No.:
CSS-1300MC
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SP3T

Product Type

Slide Switch

Mount Type

Through Hole

Switch Operation

SP

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-On

Length

10mm

Depth

6mm

Series

CSS

Standards/Approvals

RoHS

Width

4mm

Mechanical Life

30000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

COO (Country of Origin):
VN
The NIDEC COPAL ELECTRONICS CSS series compact slide switch used in applications such as mobile stereo, LCD TV and Camcorders.

Low profile of 2 mm

Self return type available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy