Nidec Components Through Hole Slide Switch DPDT 100mA Polyamide

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-6363
Mfr. Part No.:
CRFS-2202W
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Contact Current

100mA

Terminal Type

Terminal

Illuminated

No

Contact DC Voltage

50V dc

Contact AC Voltage

50V ac

Length

10mm

Width

6mm

Standards/Approvals

RoHS

Depth

13.5mm

Series

CRFS

Mechanical Life

10000Operations

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
Covering the DC 1 Ghz frequency spectrum

Gold-plated contact provides excellent reliability

Applications

Communication devices

Broadcast equipment

FA equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy