C & K IP57 Surface Slide Switch SPST Latching LCP

This image is representative of the product range

Subtotal (1 unit)*

$19.48

(exc. GST)

$21.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.48

*price indicative

RS Stock No.:
154-6155
Mfr. Part No.:
ES02MSABE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

Latching

IP Rating

IP57

Terminal Type

Gull Wing

Illuminated

No

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Switch Configuration

Off-None-On

Series

ES

Standards/Approvals

RoHS, UL

Depth

12.21mm

Length

10.03mm

Width

6.65mm

Mechanical Life

40000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Actuator Material

LCP

Process compatible internal o-ring and epoxy base seal

Reliable contact design ensures long electrical life

Robust actuator for easy actuation

Computer peripherals & network products

Test & measurement equipment

Telecom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy