Nidec Components Through Hole Slide Switch SPDT Latching 100mA LCP
- RS Stock No.:
- 196-8110
- Mfr. Part No.:
- CSS-1210MC
- Brand:
- Nidec Components
Get a bulk buy discount
Add 20 more to save $0.62
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.35
(exc. GST)
$13.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.235 | $12.35 | - |
| 20 - 20 | $1.204 | $12.04 | $0.62 |
| 30 + | $1.187 | $11.87 | $1.44 |
*price indicative
- RS Stock No.:
- 196-8110
- Mfr. Part No.:
- CSS-1210MC
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Series | CSS | |
| Length | 8.85mm | |
| Depth | 2mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | LCP | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Series CSS | ||
Length 8.85mm | ||
Depth 2mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -20°C | ||
Actuator Material LCP | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Copal Electronics CSS-1210MC is a SPDT slide switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its Liquid Crystal Polymer (LCP) actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CSS-1210MC slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CSS-1210MC SPDT slide switches consists of 53 pieces per stick.
10,000 electrical life cycles with an operating force of 102 ∼ 357gf and has On-On switch function
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Switch Travel time is 200mm
Excellent contact stability by twin Gold-plated contact
Related links
- Nidec Components Through Hole Slide Switch SPDT SP 100 mA Polyamide
- Wurth Elektronik Surface Slide Switch DPDT On-On 300 mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- C & K IP57 Surface Slide Switch SPST Latching 0.4 VA Liquid Crystal Polymer
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA Polyamide
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyoxymethylene
- C & K Through Hole Slide Switch SPDT Latching 100 mA Polyacetal
