Wurth Elektronik Surface Slide Switch DPDT (On)-(On) 300mA LCP

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

$3,306.00

(exc. GST)

$3,636.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$2.204$3,306.00

*price indicative

RS Stock No.:
254-1819
Mfr. Part No.:
452403012014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Surface

Switch Operation

(On)-(On)

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

250V ac

Depth

7.65mm

Series

WS-SLSV

Width

5.5mm

Standards/Approvals

RoHS, REACH

Actuator Material

LCP

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Wurths offers a WS-SLSV SMT mini slide switch with a frame material of PA6T with an operating temperature of -40 °C to +85°C and having a terminal material of copper alloy and a withstanding voltage of 500 v and having an electrical life 20000 steps.

Frame colour is black

Frame flammability rating of UL94 V-0

Moveable contact material of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy