C & K IP57 Surface Slide Switch SPST Latching LCP
- RS Stock No.:
- 153-4113
- Mfr. Part No.:
- ES02MSABE
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $1,726.50
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$3,451.50
(exc. GST)
$3,796.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $11.505 | $3,451.50 | - |
| 1500 + | $10.354 | $3,106.20 | $1,726.50 |
*price indicative
- RS Stock No.:
- 153-4113
- Mfr. Part No.:
- ES02MSABE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | Latching | |
| IP Rating | IP57 | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | Off-None-On | |
| Series | ES | |
| Width | 6.65mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 12.21mm | |
| Length | 10.03mm | |
| Mechanical Life | 40000Cycles | |
| Actuator Material | LCP | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation Latching | ||
IP Rating IP57 | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Switch Configuration Off-None-On | ||
Series ES | ||
Width 6.65mm | ||
Standards/Approvals RoHS, UL | ||
Depth 12.21mm | ||
Length 10.03mm | ||
Mechanical Life 40000Cycles | ||
Actuator Material LCP | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Process compatible internal o-ring and epoxy base seal
Reliable contact design ensures long electrical life
Robust actuator for easy actuation
Computer peripherals & network products
Test & measurement equipment
Telecom
Related links
- C & K IP57 Surface Slide Switch SPST Latching 0.4 VA Liquid Crystal Polymer
- Wurth Elektronik Surface Slide Switch DPDT On-On 300 mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100 mA Liquid Crystal Polymer
- C & K IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- BALLUFF Magnetic Pick Up Liquid Crystal Polymer 30V dc
- C & K IP57 Tactile Switch SPST, Surface Mount
- C & K IP57 Tactile Switch Side SPST 100mA Surface
