Werma KombiSIGN 71 Series Red Steady Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 455-3299
- Distrelec Article No.:
- 133-66-359
- Mfr. Part No.:
- 644.100.75
- Brand:
- Werma
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$110.57
(exc. GST)
$121.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 406 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $110.57 | - |
| 6 - 11 | $109.65 | - |
| 12 + | $107.78 | 2% |
*price indicative
- RS Stock No.:
- 455-3299
- Distrelec Article No.:
- 133-66-359
- Mfr. Part No.:
- 644.100.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | KombiSIGN 71 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 35mA | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 66mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series KombiSIGN 71 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 35mA | ||
Light Effect Steady | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 66mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
Werma KombiSIGN 71 Series Beacon Unit, 24V Maximum Supply Voltage, Red Lens - 644.100.75
This beacon unit provides a compact visual warning function for industrial settings, delivering a continuous red signal to indicate status or alert conditions. It is designed for base mounting and connects via a cable terminal, operating from either AC or DC supply at low voltage. The housing is rated for protection against dust and water ingress, making it suitable for exposed locations where a steady visual cue is required.
Features and Benefits:
• LED light source reduces maintenance and improves energy use
• Operates from 24V with minimal draw of 35mA for efficiency
• IP65-rated enclosure protects against dust and water ingress
• Cable terminal provides a secure electrical connection
• Works across -20°C to 50°C for varied thermal environments
• Operates from 24V with minimal draw of 35mA for efficiency
• IP65-rated enclosure protects against dust and water ingress
• Cable terminal provides a secure electrical connection
• Works across -20°C to 50°C for varied thermal environments
Applications
• Suitable for factory floor status indication on machinery
• Ideal for use as a local warning light in plant rooms
• Used for signalisation on control panels with base mounting
• Can be used for maintenance zones requiring steady visual alerts
• Ideal for use as a local warning light in plant rooms
• Used for signalisation on control panels with base mounting
• Can be used for maintenance zones requiring steady visual alerts
What type of light output can I expect during operation?
It emits a continuous red LED signal designed for steady indication rather than flashing sequences.
How does the device handle different supply types?
The unit accepts both alternating and direct current supplies, enabling flexible installation with either AC or DC systems at low voltage.
What environmental conditions will it tolerate while in service?
It can be used in ambient temperatures from -20°C up to 50°C and its enclosure resists ingress from dust and water.
How is the product mounted and connected on-site?
The product mounts on a base and is wired using the provided cable terminal for a fixed installation.
Are there any conformity markings relevant to installation?
The unit carries CE approval indicating conformity with applicable EU requirements for electrical equipment.
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.
Approvals
UL listed, CSA, VDE
Related links
- Werma KombiSIGN 71 Series Green Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Red Steady Effect Beacon Unit DC, IP65
- Werma KombiSIGN 70 Series Clear Steady Effect Beacon Unit AC/DC, IP54
- Werma KombiSIGN 72 Series Red Blinking LED Bulb 24V ac/dc IP65
- Werma KombiSIGN 71 Series Base Unit 24V IP65
- Moflash LED-TLM Series Red Steady Effect Beacon Unit DC, IP65
- Werma KombiSIGN 71 Series Accessory Kit 24V IP65
- Werma KombiSIGN 71 Series Flashing Light Element 24V IP65
