Werma KombiSIGN 71 Series Accessory Kit 24V, AC/DC, IP65
- RS Stock No.:
- 184-5124
- Distrelec Article No.:
- 303-97-279
- Mfr. Part No.:
- 860.640.02
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-5124
- Distrelec Article No.:
- 303-97-279
- Mfr. Part No.:
- 860.640.02
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Accessory Kit | |
| Series | KombiSIGN 71 | |
| Component Type | WIN Transmitter | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 40mA | |
| Lamp Included | No | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 66mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Accessory Kit | ||
Series KombiSIGN 71 | ||
Component Type WIN Transmitter | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 40mA | ||
Lamp Included No | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Height 66mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA WIN Slave Transmitter Signal Device in Black, 70mm base - KombiSIGN 71 Series - 860.640.02
Monitor your signal towers wirelessly with this WIN (wireless intelligent network) transmitter from WERMA. The machine data collection system can oversee multiple devices simultaneously and conveniently send status reports to a master personal computer (PC) or laptop. The unit responds rapidly to changes in status and reports back to the master within 3 seconds. This can significantly reduce repair and maintenance costs as faults are immediately reported and corrected or repaired. The user-friendly unit lets you easily add or remove signal towers to its monitoring system.
Features and Benefits
• Compact and space-saving unit with a base diameter of only 70mm
• Wide operating temperature range of -20°C to +50°C makes it suitable for various environmental conditions
• IP65 (ingress protection) rating means it's completely dust-tight and protected from low-pressure water jets
• BS EN 61340-5-1:2007 certified so it meets British and European standards for the protection of electronic devices from electrostatic damage
Applications
• Pharmaceutical industry
• Mining and minerals processing
• Rail and transport industries
How many WIN slaves can be monitored by one master?
You can connect up to 50 WIN slaves to one central master and each WIN machine-data collection unit is able to monitor four devices.
Related links
- Werma KombiSIGN 71 Series Flashing Light Element 24V IP65
- Werma KombiSIGN 71 Series Base Unit 24V IP65
- Werma KombiSIGN 71 Series Red Steady Effect Beacon Unit AC/DC, IP65
- Werma KombiSIGN 71 Series Green Steady Effect Beacon Unit AC/DC, IP65
- Werma KombiSIGN 71 Series Green 2 Lights 24V Base, Wall
- Werma KombiSIGN 71 Series Green 2 Lights 24V Tube
- Werma KombiSIGN 71 Series AS-I Element 31V, IP65
- Werma KombiSIGN 71 Series Yellow Green Signal Tower No Sounder Component, 3 Lights 24V Tube
