Werma 644 Series Red Steady Effect Beacon Unit, LED Bulb 24V dc, DC, IP65

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$332.46

(exc. GST)

$365.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$332.46-
6 +$322.692%

*price indicative

RS Stock No.:
700-9168
Distrelec Article No.:
133-66-684
Mfr. Part No.:
644.180.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

644

Product Type

Beacon Unit

Component Type

Beacon

Multifunction

No

Current Type

DC

Current Consumption

50mA

Mount Type

Base

Light Effect

Steady

Lens Colour

Red

Lamp Included

Yes

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Height

65mm

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

ATEX

Housing Colour

Red

COO (Country of Origin):
DE

WERMA Red Beacon, Steady Light Effect, 24V DC Supply Voltage - KombiSIGN 71 Series - 644.180.55


Use this red beacon unit from WERMA to indicate hazards in your industrial operations. The LED bulb provides a bright signal with a steady light effect to indicate ongoing situations. Thanks to the bayonet-style connection, this beacon is easy to install. Its polycarbonate construction means it's resistant to impact and UV light for use in harsh indoor or outdoor environments. You can stack this beacon with other units from the KombiSIGN 71 series to build a customised signal tower.

Features & Benefits


• Long lifespan of 50,000 optical hours for long-lasting performance

• IP65 rating means it's dust-tight and protected against low-pressure water jets

• Cage clamp technology ensures a strong connection to the base

Applications


• Logistics and shipping

• Warehouses

• Machine safety

Is this beacon unit suitable for use in extreme temperatures?


Yes, this beacon has a broad operating temperature range between -20°C and +50°C for use in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy