Werma KombiSIGN 72 Series Red Blinking, Steady Effect Beacon, LED Bulb 24V ac/dc, AC/DC, IP65

Subtotal (1 unit)*

$103.53

(exc. GST)

$113.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 169 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.53

*price indicative

RS Stock No.:
184-5126
Distrelec Article No.:
300-87-819
Mfr. Part No.:
647.110.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Series

KombiSIGN 72

Minimum Sound Level

95dB

Component Type

Twinlight

Multifunction

No

Current Type

AC/DC

Current Consumption

80mA

Sounder Type

Electronic

Mount Type

Base

Light Effect

Blinking, Steady

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

105dB

Height

66mm

Standards/Approvals

CE, cULus, UKCA

Base Diameter

70mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Red

COO (Country of Origin):
DE

Werma KombiSIGN 72 Series Beacon, 24V Maximum Supply Voltage, 105dB Maximum Sound Level - 647.110.75


This beacon is a compact visual and audible signalling device designed for industrial environments where clear status indication is required. It combines a red LED light and an electronic sounder to deliver both visual and acoustic alerts. The unit is intended for surface mounting and operates from AC or DC supplies, providing selectable flashing or steady light behaviour suitable for process, safety and equipment signalling.

Features and Benefits:


• IP65 rated weatherproof protection for harsh environments
• Red LED twinlight provides visible flashing or steady indication
• Operates from 24V AC/DC enabling flexible power integration
• Electronic sounder delivers up to 105dB for audible alerts
• Wide operating range from -30°C to 60°C for low-temperature use
• Compact 70mm base supports space-saving installation

Applications


• Suitable for factory floor machine status indication
• Ideal for loading bays requiring weatherproof signalling
• Can be used with control panels in outdoor enclosures
• Used for assembly lines needing both visual and audible alerts
• Suitable for maintenance areas where compact signalling is required

What type of lamp technology is used and how does it affect maintenance?


It uses LED illumination which reduces replacement frequency and lowers power draw compared with filament lamps.

How loud is the acoustic output at maximum setting and what range does it cover?


The sounder can reach 105dB at its highest level, providing effective warning across noisy industrial spaces where high audibility is required.

What mounting form does the product use and how does that influence installation?


The unit mounts by its base, simplifying fixed installation onto flat surfaces or panels without additional brackets.

Which approvals accompany the unit for use in regulated installations?


It carries CE, cULus and UKCA approvals suitable for many regulated industrial deployments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy