Werma KombiSIGN 71 Series Base Unit 24V, AC/DC, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5125
Distrelec Article No.:
303-97-280
Mfr. Part No.:
860.640.12
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KombiSIGN 71

Product Type

Base Unit

Component Type

WIN Transmitter

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Current Consumption

40mA

Lamp Included

No

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Black

COO (Country of Origin):
DE

WERMA WIN Signal Tower Transmitter Base, For Use With KombiSIGN 71 Series, 24V AC/DC - 860.640.12


This signal tower transmitter base from WERMA is a reliable data collection system for your machinery. You can use it to analyse and optimise the status of a number of different machines to improve safety and productivity in your workplace. The unit's bayonet fixing makes it simple to install without the need for specialised tools. Its polycarbonate housing material is resistant to impact and corrosion, ensuring long-lasting performance in harsh environments.

Features & Benefits


• Wide operating temperature range of -20°C to +50°C for use in demanding conditions

• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• Supplied with a USB port for quick connection to a laptop or computer

• Robust lifespan of up to 50,000 hours for long-lasting performance

• Light weight of 102g to place minimal strain on your equipment

Applications


• Medical and pharmaceutical industries

• Robotics

• Automated assembly lines

• Packaging warehouses

How many signal elements can I mount and monitor on this transmitter base?


For versatility, you can mount and monitor a maximum of three elements on this transmitter base.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy