Werma KombiSIGN 71 Series Flashing Light Element 24V, AC/DC, IP65
- RS Stock No.:
- 185-3038
- Mfr. Part No.:
- 860.640.22
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-3038
- Mfr. Part No.:
- 860.640.22
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KombiSIGN 71 | |
| Product Type | Flashing Light Element | |
| Component Type | Slave Control | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 40mA | |
| Lamp Included | No | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KombiSIGN 71 | ||
Product Type Flashing Light Element | ||
Component Type Slave Control | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 40mA | ||
Lamp Included No | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Wireless Information Network Controller, 70mA Operational Current, 24V AC/DC Operating Voltage - KombiSIGN 71 Series - 860.640.22
Use this wireless information network controller from WERMA to help you manage your signal towers. Its wireless functionality means you can control your beacons from your computer for convenient remote operation. It also monitors and documents faults on your equipment to help reduce downtime and increase productivity. The unit's PC body is resistant to wear and impact, so you can rely on it for long-term performance in harsh industrial environments.
Features & Benefits
• Low operating current of 70mA for energy efficiency
• IP65 rating means it's dustproof and protected against low-pressure water jets
• Free software included for easy integration into your control system
Applications
• Manufacturing plants
• Construction sites
Can I use this WIN controller in extreme temperatures?
This controller has a broad operating temperature range between -20°C and +50°C, so it's suitable for use in demanding conditions.
Related links
- Werma KombiSIGN 71 Series Accessory Kit 24V IP65
- Werma KombiSIGN 71 Series Base Unit 24V IP65
- Werma KombiSIGN 71 Series Red Steady Effect Beacon Unit AC/DC, IP65
- Werma KombiSIGN 71 Series Green Steady Effect Beacon Unit AC/DC, IP65
- Werma KombiSIGN 71 Series AS-I Element 31V, IP65
- Werma KombiSIGN 71 Series Green 2 Lights 24V Base, Wall
- Werma KombiSIGN 71 Series Green 2 Lights 24V Tube
- Werma KombiSIGN 71 Series Yellow Green Signal Tower No Sounder Component, 3 Lights 24V Tube
