AUER Signal CT5 Series Flashing, Steady, Strobe Effect Base, LED Bulb 24V dc, IP65

Subtotal (1 unit)*

$84.46

(exc. GST)

$92.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.46

*price indicative

RS Stock No.:
284-6463
Mfr. Part No.:
915881005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5

Product Type

Base

Component Type

Base

Multifunction

No

Light Effect

Flashing, Steady, Strobe

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

95dB

Standards/Approvals

CE, UL

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

50mm

Housing Colour

White, Black

COO (Country of Origin):
AT
The AUER Signal IO-Link base is capable of operating within a temperature range of -30°C to +60°C, providing reliable performance across a wide range of environmental conditions.

Degree of protection IP65

Impact resistance IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy