AUER Signal CT5 Series Steady, Strobe, Flashing Effect Base, LED Bulb 24V dc, IP65
- RS Stock No.:
- 284-6461
- Mfr. Part No.:
- 915842742
- Brand:
- AUER Signal
Subtotal (1 unit)*
$93.58
(exc. GST)
$102.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.58 |
*price indicative
- RS Stock No.:
- 284-6461
- Mfr. Part No.:
- 915842742
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5 | |
| Product Type | Base | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Light Effect | Steady, Strobe, Flashing | |
| Mount Type | Tube | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 100mm | |
| Housing Colour | White, Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5 | ||
Product Type Base | ||
Component Type Tube Base | ||
Multifunction No | ||
Light Effect Steady, Strobe, Flashing | ||
Mount Type Tube | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 100mm | ||
Housing Colour White, Black | ||
- COO (Country of Origin):
- AT
The AUER Signal IO-Link base is capable of operating within a temperature range of -30°C to +60°C, providing reliable performance across a wide range of environmental conditions.
Degree of protection IP65
Impact resistance IK07
- RS Stock No. 2846464
- Mfr. Part No. 915881781
Each
$120.85
- RS Stock No. 2846458
- Mfr. Part No. 915810900
Each
$64.52
- RS Stock No. 2846462
- Mfr. Part No. 915842910
Each
$77.75
- RS Stock No. 2846457
- Mfr. Part No. 915810005
Each
$84.73
Related links
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Base IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Buzzer DC, IP65
- AUER Signal CT5Mv Series Steady Double Flashing Effect Base DC, IP65
- AUER Signal CT5KR1 Series Steady Double Flashing Effect Base DC, IP65
- AUER Signal CT5MC5 Series Steady Double Flashing Effect Base DC, IP65










