AUER Signal CT5 Series Steady, Strobe, Flashing Effect Base, LED Bulb, IP65
- RS Stock No.:
- 284-6462
- Mfr. Part No.:
- 915842910
- Brand:
- AUER Signal
Subtotal (1 unit)*
$77.75
(exc. GST)
$85.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.75 |
*price indicative
- RS Stock No.:
- 284-6462
- Mfr. Part No.:
- 915842910
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | CT5 | |
| Component Type | Pole Base | |
| Multifunction | No | |
| Mount Type | Tube | |
| Light Effect | Steady, Strobe, Flashing | |
| Bulb Type | LED | |
| Terminal Type | M12 Connector | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 95dB | |
| Standards/Approvals | UL, IP65, IK07 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 100mm | |
| Housing Colour | Black, White | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series CT5 | ||
Component Type Pole Base | ||
Multifunction No | ||
Mount Type Tube | ||
Light Effect Steady, Strobe, Flashing | ||
Bulb Type LED | ||
Terminal Type M12 Connector | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 95dB | ||
Standards/Approvals UL, IP65, IK07 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 100mm | ||
Housing Colour Black, White | ||
- COO (Country of Origin):
- AT
The AUER Signal IO-Link base is capable of operating within a temperature range of -30°C to +60°C, providing reliable performance across a wide range of environmental conditions.
Degree of protection IP65
Impact resistance IK07
Related links
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Buzzer DC, IP65
- AUER Signal CT5 Series Mounting Base IP65
- AUER Signal PC7MP Series Strobe Steady Effect Base AC/DC IP67
- AUER Signal PC7BHV7 Series Strobe Rotating Flashing Effect Base AC IP67
