AUER Signal CT5DF Series Green Double Strobe, Flashing, Steady, Strobe Effect Beacon Module, LED Bulb 24V, DC, IP65

Subtotal (1 unit)*

$82.62

(exc. GST)

$90.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.62

*price indicative

RS Stock No.:
247-2650
Mfr. Part No.:
915026005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5DF

Product Type

Beacon Module

Component Type

Modular Signal Tower

Multifunction

Yes

Current Type

DC

Mount Type

Horizontal, Tube, Vertical

Light Effect

Double Strobe, Flashing, Steady, Strobe

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

M12

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

95dB

Standards/Approvals

IK 07

Base Diameter

50mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal CT5DF LED multifunctional module have functions LED steady, flashing, strobe and double strobe beacons. Function can be changed at any time via DIP switch.

Leakage current 3 mA

Beacon type LED steady light, flashing light, strobe light and double strobe light

Duty cycle 100 %

Operating temperature -30 °C / +60 °C

Degree of protection IP65 & UL Type 4/4x

Impact resistance IK07

Weight 34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy