Eaton Black Series Black Base 120V ac, AC, IP66

Subtotal (1 unit)*

$247.01

(exc. GST)

$271.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.01

*price indicative

RS Stock No.:
272-0630
Mfr. Part No.:
171299 SL4-PIB-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Black

Product Type

Base

Component Type

Base Module

Multifunction

No

Current Type

AC

Mount Type

Surface

Lens Colour

Black

Lamp Included

No

Terminal Type

Push-in Terminal

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

452mm

Standards/Approvals

CE, IEC/EN 60529, UL 508, IEC/EN 60947-5-1, UL

Hazardous Area Certification

No

IP Rating

IP66

COO (Country of Origin):
AT
The Eaton Moeller series SL4 base module that is fitted with aluminium tube and push in terminals connection technique. It has maximum five number of modules and 400 mm tube length.

Shock resistance

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy