Eaton SL4 Series Red Continuous Effect Light Module, LED Bulb 120V, AC, IP66
- RS Stock No.:
- 272-0640
- Mfr. Part No.:
- 171321 SL4-L120-R
- Brand:
- Eaton
Subtotal (1 unit)*
$202.91
(exc. GST)
$223.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.91 |
*price indicative
- RS Stock No.:
- 272-0640
- Mfr. Part No.:
- 171321 SL4-L120-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL4 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 30mA | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | |
| Height | 75mm | |
| Base Diameter | 43mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL4 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 30mA | ||
Light Effect Continuous | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, IEC/EN 60947-5-1, IEC/EN 60529, CSA, CE | ||
Height 75mm | ||
Base Diameter 43mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
Related links
- Eaton SL4 Series Orange Continuous Effect Light Module AC, IP66
- Eaton Blue Series Blue Continuous Effect Light Module AC, IP66
- Eaton Yellow Series Yellow Continuous Effect Light Module AC, IP66
- Eaton Green Series Green Continuous Effect Light Module AC, IP66
- Eaton Clear Series Clear Continuous Effect Light Module AC, IP66
- Eaton SL7 Series Red Continuous Effect Light Module IP66
- Eaton SL4 Series Green Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Light Module AC, IP66
