Eaton Black Series Black Base 120V ac, AC, IP66
- RS Stock No.:
- 272-0634
- Mfr. Part No.:
- 171307 SL4-PIB-T-400
- Brand:
- Eaton
Subtotal (1 unit)*
$375.45
(exc. GST)
$413.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.45 |
*price indicative
- RS Stock No.:
- 272-0634
- Mfr. Part No.:
- 171307 SL4-PIB-T-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Black | |
| Product Type | Base | |
| Component Type | Base Module | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Surface | |
| Lens Colour | Black | |
| Lamp Included | No | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 484mm | |
| Standards/Approvals | IEC/EN 60529, CE, IEC/EN 60947-5-1, UL, UL 508 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Black | ||
Product Type Base | ||
Component Type Base Module | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Surface | ||
Lens Colour Black | ||
Lamp Included No | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 484mm | ||
Standards/Approvals IEC/EN 60529, CE, IEC/EN 60947-5-1, UL, UL 508 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 base module that is fitted with aluminium tube and push in terminals connection technique. It has maximum five number of modules and 400 mm tube length.
Shock resistance
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton Black Series Black Base 120V ac IP66
- Eaton Black Series Black Base 120V ac, AC
- Eaton Black Series Black Base AC, IP66
- Eaton SL4 Series Black Base 250V IP66
- Eaton Black Series Black Base 250V IP66
- Eaton Black Series Black Base 24V IP66
- Eaton SL7 Series Black Base 250V IP66
- Eaton SL4 Series Terminal Unit 230V ac/dc IP66
