Werma Black Fixing Bracket
- RS Stock No.:
- 251-8995
- Mfr. Part No.:
- 975.883.01
- Brand:
- Werma
Subtotal (1 unit)*
$117.28
(exc. GST)
$129.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.28 |
*price indicative
- RS Stock No.:
- 251-8995
- Mfr. Part No.:
- 975.883.01
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Fixing Bracket | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Black | |
| Standards/Approvals | RoHS | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Fixing Bracket | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Black | ||
Standards/Approvals RoHS | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma Fixing bracket is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po












