Werma White Fixing Bracket
- RS Stock No.:
- 251-8981
- Mfr. Part No.:
- 975.656.01
- Brand:
- Werma
Subtotal (1 unit)*
$173.56
(exc. GST)
$190.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.56 |
*price indicative
- RS Stock No.:
- 251-8981
- Mfr. Part No.:
- 975.656.01
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Fixing Bracket | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | White | |
| Height | 37mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Fixing Bracket | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour White | ||
Height 37mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Werma Fixing bracket White is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po











