Werma 960 Series Fixing Bracket
- RS Stock No.:
- 251-8968
- Mfr. Part No.:
- 960.694.01
- Brand:
- Werma
Subtotal (1 unit)*
$66.98
(exc. GST)
$73.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.98 |
*price indicative
- RS Stock No.:
- 251-8968
- Mfr. Part No.:
- 960.694.01
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Fixing Bracket | |
| Series | 960 | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Base Diameter | 23mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Fixing Bracket | ||
Series 960 | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
Base Diameter 23mm | ||
Hazardous Area Certification No | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
Werma Fixing Bracket, 23mm Diameter, 50x35x50mm - 960.694.01
This fixing bracket is designed specifically for use with signal tower components. Featuring a sturdy construction, this silver fixing bracket measures 35mm in height and has a base diameter of 23mm. It comes with a durable mounting design for installation and features a silver-coloured housing.
Features & Benefits
• Compact design for versatile fittings
• Lightweight for easy handling and installation
• Non-multifunctional, ensuring dedicated performance
• Conforms with RoHS directive for environmentally safe use
Applications
• Used for signal tower installation in automation systems
• Ideal for mounting signal lights in industrial settings
Does the bracket comply with UL, FCC or ATEX standards?
No, it does not comply with these standards.
