nVent SCHROFF Slide Rail
- RS Stock No.:
- 269-8567
- Distrelec Article No.:
- 193-04-410
- Mfr. Part No.:
- 23130-119
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$175.77
(exc. GST)
$193.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.77 |
*price indicative
- RS Stock No.:
- 269-8567
- Distrelec Article No.:
- 193-04-410
- Mfr. Part No.:
- 23130-119
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Slide Rail | |
| Sub Type | Slide Rail | |
| Material | Steel | |
| Finish | Aluminium Zinc Plated | |
| Standards/Approvals | No | |
| Series | Varistar CP | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Slide Rail | ||
Sub Type Slide Rail | ||
Material Steel | ||
Finish Aluminium Zinc Plated | ||
Standards/Approvals No | ||
Series Varistar CP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF slide rail can be fitted in 1 U increments and has wide support surface.
Mounts on four 19 slide mounts
