Molex KK Plus Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 188-0053
- Mfr. Part No.:
- 207478-1004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.70 | $14.00 | - |
| 100 - 180 | $0.684 | $13.68 | $1.60 |
| 200 + | $0.673 | $13.46 | $5.40 |
*price indicative
- RS Stock No.:
- 188-0053
- Mfr. Part No.:
- 207478-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK Plus | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 11A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK Plus | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 11A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 48V | ||
- COO (Country of Origin):
- IN
L1NK 396 Header, Vertical, Unshrouded, Tin (Sn) Plating, 4 Circuits, with Peg.
Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 6795688
- Mfr. Part No. 26-60-4040
Each (In a Pack of 10)
$0.517
Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 6795688P
- Mfr. Part No. 26-60-4040
Each (Supplied in a Bag)
$0.558
- RS Stock No. 1880031
- Mfr. Part No. 207478-1002
Each (In a Pack of 20)
$0.643
Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No. 6795634
- Mfr. Part No. 26-48-1045
Each (In a Pack of 10)
$0.769
Related links
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded











