Werma Black Fixing Bracket

Subtotal (1 unit)*

$424.43

(exc. GST)

$466.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.43

*price indicative

RS Stock No.:
251-8986
Mfr. Part No.:
975.839.02
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Fixing Bracket

Component Type

Signal Tower Component

Multifunction

No

Lens Colour

Black

Standards/Approvals

RoHS

Height

49mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE
The Werma Bracket is used with Signal Tower Component.

Compact base diameter to save space

IP54 (ingress protection) rating for protection against splashes of water and dust contamination

Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time

Hard-wearing and durable po

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy