Werma KS71 Series Red Flashing Effect Flashing Light Element, Xenon Bulb 115V, AC, IP65

Subtotal (1 unit)*

$194.88

(exc. GST)

$214.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.88

*price indicative

RS Stock No.:
251-8476
Distrelec Article No.:
301-66-197
Mfr. Part No.:
643.100.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS71

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

No

Current Type

AC

Light Effect

Flashing

Lens Colour

Red

Bulb Type

Xenon

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Red

COO (Country of Origin):
DE
The Werma LED flashing light element red is used with signal tower component.

1 Hz flash frequency

PC material

Flashing light effect

Each
$194.88
Each
$194.88
Each
$205.14
Each
$194.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy