Werma KS71 Series Grey Siren Unit 230V, AC, IP65
- RS Stock No.:
- 251-8523
- Mfr. Part No.:
- 645.790.60
- Brand:
- Werma
Subtotal (1 unit)*
$175.04
(exc. GST)
$192.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.04 |
*price indicative
- RS Stock No.:
- 251-8523
- Mfr. Part No.:
- 645.790.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Siren Unit | |
| Series | KS71 | |
| Component Type | Siren Element | |
| Multifunction | No | |
| Current Type | AC | |
| Lens Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 54mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Siren Unit | ||
Series KS71 | ||
Component Type Siren Element | ||
Multifunction No | ||
Current Type AC | ||
Lens Colour Grey | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 54mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
The Werma siren element is used with signal tower component.
AC operating voltage
PC material
Related links
- Werma KS71 Series Grey Siren Unit 24V IP65
- Werma KS71 Series Black Siren Unit 230V IP65
- Werma KS71 Series Grey Terminal Element 230V IP65
- Werma KS71 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Blue Flashing Effect Flashing Light Element AC, IP65
- Werma KS71 Series Clear Continuous Effect Flashing Light Element AC, IP65
- Werma KS71 Series Green Blinking Effect Flashing Light Element AC, IP65
- Werma KS71 Series Blue Continuous Effect Steady Light Element AC, IP65
