AUER Signal CT5DF Series Yellow Double Strobe, Flashing, Steady, Strobe Effect Beacon Module, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 244-0335
- Distrelec Article No.:
- 302-57-001
- Mfr. Part No.:
- 915027005
- Brand:
- AUER Signal
Subtotal (1 unit)*
$68.26
(exc. GST)
$75.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.26 |
*price indicative
- RS Stock No.:
- 244-0335
- Distrelec Article No.:
- 302-57-001
- Mfr. Part No.:
- 915027005
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | CT5DF | |
| Product Type | Beacon Module | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | DC | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL:Class 2, UL Type 1, UL Type 4/4X | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series CT5DF | ||
Product Type Beacon Module | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type DC | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL:Class 2, UL Type 1, UL Type 4/4X | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5DF type LED multifunctional module is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage of 24VmDC. It comes with yellow lens colour and high protection class IP65 and impact resistance IK07.
LED multi function module with 4 light functions: LED steady/flashing/strobe/double strobe beacons
Function can be changed at any time via DIP switch
Available in 6 colours
High degree of protection IP65, UL type 4/4X
Related links
- AUER Signal CT5DF Series Amber Green Steady LED Bulb 24V IP65
- AUER Signal CT5DF Series Red Strobe Flashing LED Bulb 24V ac/dc
- AUER Signal PC7DF Series Yellow Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal CT5DF Series Clear Strobe Flashing LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Blue Double Flashing Strobe LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Flashing LED Bulb 24V IP65
- AUER Signal PC7DF Series Magenta Double Flashing Steady LED Bulb 24V ac/dc,
- AUER Signal PC7DF Series Blue Double Flashing Steady LED Bulb 24V ac/dc
