AUER Signal PC7DM Series Clear Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66, IP67

Subtotal (1 unit)*

$156.90

(exc. GST)

$172.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.90

*price indicative

RS Stock No.:
247-2616
Mfr. Part No.:
910040405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7DM

Product Type

Beacon Module

Minimum Sound Level

100dB

Component Type

Modular Signal Tower

Multifunction

Yes

Current Type

AC/DC

Sounder Type

Mp3/Voice Output Module, Multitone Module

Light Effect

Steady

Mount Type

Tube

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Terminal Type

M12

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

No

Base Diameter

70mm

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. LED multi colour module is available in 7 colours are red, yellow, green, white, blue, turquoise, magenta. It has very bright, maintenance-free LED multi colour light with powerful signalling effect. Also has Binary, external switching of all 7 colours via 3 inputs.

Leakage current 3mA

Operating temperature -30 °C to +70 °C

Service life Light source LED 100, 000 hours

Available in 7 colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy