AUER Signal ZDC Series Green Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 135-0676
- Distrelec Article No.:
- 302-54-469
- Mfr. Part No.:
- 902016405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$63.65
(exc. GST)
$70.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.65 |
*price indicative
- RS Stock No.:
- 135-0676
- Distrelec Article No.:
- 302-54-469
- Mfr. Part No.:
- 902016405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ZDC | |
| Product Type | Beacon Module | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Light Effect | Steady | |
| Current Consumption | 3A | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Snap-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 62mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 40mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ZDC | ||
Product Type Beacon Module | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Base | ||
Light Effect Steady | ||
Current Consumption 3A | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Snap-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
Height 62mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 40mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Auer ECOmodul40 Signal Tower - 40 mm
Auer ECOmodul40 professional range of signal towers and modular tower components. The ECOmodul40 range features a 40 mm diameter and is suitable for a variety applications.
Features and Benefits
Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer
Related links
- AUER Signal ZDC Series Blue Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Yellow Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Clear Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Red Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Amber Steady Effect Beacon Module AC/DC, IP66
- AUER Signal XDC Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal PC7DC Series Green Steady Effect Beacon Module AC/DC IP67
- AUER Signal YDC Series Green Steady Effect Beacon Module AC/DC, IP66
