AUER Signal XDC Series Green Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

$85.35

(exc. GST)

$93.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$85.35

*price indicative

RS Stock No.:
135-0626
Distrelec Article No.:
302-54-453
Mfr. Part No.:
900016405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

XDC

Product Type

Beacon Module

Component Type

Beacon

Multifunction

Yes

Current Type

AC/DC

Sounder Type

Buzzer

Mount Type

Base

Light Effect

Steady

Lens Colour

Green

Lamp Included

Yes

Terminal Type

Snap-In

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Maximum Sound Level

100dB

Standards/Approvals

No

Height

74mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP66

Housing Colour

Black

COO (Country of Origin):
AT

Auer ECOmodul70 Signal Tower - 70 mm


Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.

Features and Benefits


Modular signal towers for universal applications

Maintenance free LED

Easy to operate connection technique

Vibration proof

Comprehensive range of mounting options including quick mount solutions

High ingress protection IP66 certified to UL type 4/4X/13

Complete range of modules available

- LED steady light

- LED flashing light

- LED strobe light (single flash)

- LED multi-strobe light (multi-flash)

- Piezo buzzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy