AUER Signal CT5NPT Series Base 24V dc, DC, IP65
- RS Stock No.:
- 244-0338
- Distrelec Article No.:
- 302-57-004
- Mfr. Part No.:
- 915715900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$80.28
(exc. GST)
$88.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.28 |
*price indicative
- RS Stock No.:
- 244-0338
- Distrelec Article No.:
- 302-57-004
- Mfr. Part No.:
- 915715900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | CT5NPT | |
| Component Type | Base for NPT 1/2 in Mount | |
| Multifunction | Yes | |
| Current Type | DC | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series CT5NPT | ||
Component Type Base for NPT 1/2 in Mount | ||
Multifunction Yes | ||
Current Type DC | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5NPT Base for NPT 1/2" conduit mounting.
Base for NPT 1/2 conduit mounting
High degree of protection IP65, UL type 4/4X
Related links
- AUER Signal CT5MC5IO Series IO-Link Mounting Base 24V IP65
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V IP65
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- AUER Signal CT5MW Series Double Flashing Steady Effect Base DC, IP65
- AUER Signal CT5Mv Series Steady Double Flashing Effect Base DC, IP65
- Patlite LR5 Series White Steady Effect Mounting Base with Tube DC, IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
