AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V, DC, IP65

Subtotal (1 unit)*

$104.57

(exc. GST)

$115.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.57

*price indicative

RS Stock No.:
260-8412
Distrelec Article No.:
303-68-935
Mfr. Part No.:
915742742
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

IO-Link Mounting Base

Series

CT5KR1IO

Component Type

Signal Tower

Multifunction

No

Current Type

DC

Mount Type

Base

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL Type 4/4X/13, IEC, CE

IP Rating

IP65

Hazardous Area Certification

No

COO (Country of Origin):
AT
The AUER Signal IO-Link base with clamp is functional expansion of simple continuous light modules for blinking, flashing and double flashing through IO-Link basis. Simplest parameterization of an IO-Link signal tower on the market.

Conventional connection using a clamp for stranded cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy