Rittal SG Series Mounting Base
- RS Stock No.:
- 223-8677
- Mfr. Part No.:
- 2374040
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.60 |
| 5 - 9 | $44.00 |
| 10 + | $41.96 |
*price indicative
- RS Stock No.:
- 223-8677
- Mfr. Part No.:
- 2374040
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SG | |
| Product Type | Mounting Base | |
| Component Type | Wall Mount Base | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SG | ||
Product Type Mounting Base | ||
Component Type Wall Mount Base | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Rittal SG mounting component for wall/base mounting design bracket for connection component.
Colour is black
Related links
- Rittal SG Series Mounting Base
- Rittal SG Series Beacon Unit 24V, AC/DC
- Rittal CP Series Mounting Base
- Phoenix Contact PSD Series Mounting Base
- Schneider Electric XVB Series Mounting Base
- AUER Signal 9158 Series Mounting Base, IP65
- Schneider Electric Harmony XVB Series Mounting Base
- AUER Signal CT5 Series Mounting Base IP65
