Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit, LED Bulb 230V ac, AC, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-1025
Mfr. Part No.:
XVBC6M8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon Unit

Series

Harmony XVBC

Component Type

Indicator Bank

Multifunction

No

Current Type

AC

Mount Type

Base

Current Consumption

17mA

Light Effect

Flashing

Lens Colour

Yellow

Lamp Included

Yes

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Height

63mm

Standards/Approvals

IEC

Hazardous Area Certification

No

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has yellow integral flash discharge tube. The supply voltage for the illuminated unite is 230 V ac.

IP degree of protection is IP65

Ambient air temperature for storage -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy