Schneider Electric Harmony XVBC Series Amber Flashing Effect Beacon Unit, LED Bulb 120V ac, AC, IP65
- RS Stock No.:
- 211-1022
- Mfr. Part No.:
- XVBC6G5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1022
- Mfr. Part No.:
- XVBC6G5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVBC | |
| Product Type | Beacon Unit | |
| Component Type | Indicator Bank | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 17mA | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Height | 63mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVBC | ||
Product Type Beacon Unit | ||
Component Type Indicator Bank | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 17mA | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Height 63mm | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric XVBC6G5
This orange illuminated unit is designed to be connected with base to create complete tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has orange integral flash discharge tube. The supply voltage for the illuminated unite is 120 V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBL Series Amber Flashing Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Green Steady Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Green Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65












