Schneider Electric Harmony XVBC Series Blue Flashing Effect Beacon Unit, LED Bulb 230V ac, AC, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-1014
Mfr. Part No.:
XVBC4M6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVBC

Product Type

Beacon Unit

Component Type

Indicator Bank

Multifunction

No

Current Type

AC

Current Consumption

17mA

Light Effect

Flashing

Mount Type

Base

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Height

63mm

Standards/Approvals

IEC

Base Diameter

70mm

IP Rating

IP65

Hazardous Area Certification

No

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral blue LED. The supply voltage for the illuminated unite is 230 V ac.

IP degree of protection is IP65

Ambient air temperature for operation -25 to 50 °C

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy