Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit, LED Bulb 230V ac, AC, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
211-1015
Mfr. Part No.:
XVBC4M8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Beacon Unit

Series

Harmony XVBC

Component Type

Indicator Bank

Multifunction

No

Current Type

AC

Light Effect

Flashing

Current Consumption

17mA

Mount Type

Base

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Height

63mm

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric XVBC4M8


This yellow illuminated unit is designed to be connected with base to create complete tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral yellow LED. The supply voltage for the illuminated unite is 230 V ac.

IP degree of protection is IP65

Ambient air temperature for operation -25 to 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy