Schneider Electric Harmony XVBC Series Clear Flashing Effect Beacon Unit, LED Bulb 24V, AC/DC, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-1016
Mfr. Part No.:
XVBC5B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVBC

Product Type

Beacon Unit

Component Type

Indicator Bank

Multifunction

No

Current Type

AC/DC

Current Consumption

17mA

Mount Type

Base

Light Effect

Flashing

Lens Colour

Clear

Lamp Included

Yes

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Height

63mm

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral clear LED. The supply voltage for the illuminated unite is 24 V.

IP degree of protection is IP65

Ambient air temperature for operation -25 to 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy