Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit, LED Bulb 120V ac, AC, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-1019
Mfr. Part No.:
XVBC5G4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVBC

Product Type

Beacon Unit

Component Type

Indicator Bank

Multifunction

No

Current Type

AC

Mount Type

Base

Light Effect

Flashing

Current Consumption

17mA

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Screw

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Height

63mm

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider has illuminated unit for modular tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has integral red LED. The supply voltage for the illuminated unite is 120 V ac.

IP degree of protection is IP65

Ambient air temperature for storage -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy