Schneider Electric Harmony XVBL Series Amber Flashing Effect Beacon Unit, LED Bulb 120V ac, AC, IP65, IP66
- RS Stock No.:
- 211-1038
- Mfr. Part No.:
- XVBL1G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$869.23
(exc. GST)
$956.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $869.23 |
*price indicative
- RS Stock No.:
- 211-1038
- Mfr. Part No.:
- XVBL1G5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVBL | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 47mA | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Height | 139mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP66 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVBL | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 47mA | ||
Light Effect Flashing | ||
Mount Type Base | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Height 139mm | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP66 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric has illuminated unite for tower light. The material used for the illuminated unite is polycarbonate. This illuminated unite has orange integral LED. The supply voltage for the illuminated unite is 120 V ac.
IP degree of protection is IP65
Ambient air temperature for storage -40 to 70 °C
Related links
- Schneider Electric Harmony XVBL Series Red Flashing Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBC Series Amber Flashing Effect Beacon Unit AC, IP65
- Schneider Electric Harmony XVBL Series Yellow Steady Effect Beacon Unit AC IP66
- Schneider Electric Harmony XVBL Series Yellow Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony XVBL Series Blue Flashing Effect Beacon Unit AC/DC IP66
- Schneider Electric Harmony XVBL Series Green Flashing Effect Beacon Unit AC/DC IP65
- Schneider Electric Harmony XVBL Series Amber Steady Effect Beacon Unit AC IP65
- Schneider Electric Harmony XVBC Series Yellow Flashing Effect Beacon Unit AC, IP65
