RS PRO Yellow Steady, Flashing Effect Beacon Unit, LED Bulb 110V ac, AC, IP66
- RS Stock No.:
- 190-2902
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$251.88
(exc. GST)
$277.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $251.88 | - |
| 5 + | $207.30 | 17% |
*price indicative
- RS Stock No.:
- 190-2902
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Current Consumption | 110mA | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 59mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Current Consumption 110mA | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 59mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 70mm yellow LED multi-effect light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made via a touch-proof connector creating an electrical contact in total safety. It is available in a wide range of mounting accessories, which includes the wall mounting brackets and extension poles. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and the need to disconnect the power supply.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Base diameter: 75mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
• IP66 rated
• UL Approved (Pending)
Related links
- RS PRO Yellow Steady LED Bulb 110V ac IP66
- RS PRO Clear Steady LED Bulb 110V ac IP66
- RS PRO Blue Steady LED Bulb 110V ac IP66
- RS PRO Red Steady LED Bulb 110V ac IP66
- RS PRO Yellow Steady LED Bulb 24V ac/dc IP66
- RS PRO Blue Steady LED Bulb 240V ac IP66
- RS PRO Clear Steady LED Bulb 240V ac IP66
- RS PRO Amber Steady LED Bulb 240V ac IP66
