RS PRO Green Flashing, Steady Effect Beacon Unit, LED Bulb 110V ac, AC, IP66
- RS Stock No.:
- 190-2848
- Brand:
- RS PRO
Subtotal (1 unit)*
$236.91
(exc. GST)
$260.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.91 |
*price indicative
- RS Stock No.:
- 190-2848
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 110mA | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 50mm | |
| Standards/Approvals | CE | |
| Base Diameter | 55mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 110mA | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 50mm | ||
Standards/Approvals CE | ||
Base Diameter 55mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Colour Green | ||
- COO (Country of Origin):
- IT
RS PRO Light Module
The RS PRO 50mm green light module has a steady and flashing light effect. It provides signalling solutions for various kinds of control and automation applications. This lighting tower offers safety productivity quick installation and rapid mounting features for all signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules. The electrical connection is made through connector creating an electrical contact in total safety. Its light output can be set to steady or flashing via an internal jumper link. Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 110VAC
• PC material
• Base diameter: 55mm
• Ring mount
• Lamp included
• Ergonomic design
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP20 rated
• IP66 rated
• CE certified
• CEI 60068-2-6 SINE
Related links
- RS PRO Green Flashing LED Bulb 110V ac IP66
- RS PRO Amber Flashing LED Bulb 110V ac IP66
- RS PRO Blue Flashing LED Bulb 110V ac IP66
- RS PRO Clear Flashing LED Bulb 110V ac IP66
- RS PRO Red Flashing LED Bulb 110V ac IP66
- RS PRO Yellow Steady LED Bulb 110V ac IP66
- RS PRO Green Flashing LED Bulb 240V ac IP66
- RS PRO Green Flashing LED Bulb 24V ac/dc IP66
