Patlite SZK Series Mounting Bracket, IP65
- RS Stock No.:
- 169-7562
- Distrelec Article No.:
- 303-15-383
- Mfr. Part No.:
- SZK-003W
- Brand:
- Patlite
Subtotal (1 unit)*
$29.16
(exc. GST)
$32.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.16 |
*price indicative
- RS Stock No.:
- 169-7562
- Distrelec Article No.:
- 303-15-383
- Mfr. Part No.:
- SZK-003W
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | SZK | |
| Product Type | Mounting Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Wall | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series SZK | ||
Product Type Mounting Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Wall | ||
Lamp Included No | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- ID
The Patlite SZK-003W mounting bracket is a wall mount bracket that can be used for LR4-WJ, LR5-WJ-WT series.
Colour: Off White
Related links
- Patlite SZK Series Mounting Bracket, IP65
- Patlite SZP Series Mounting Bracket, IP65
- Patlite SZW Series Mounting Bracket, IP65
- Patlite SZL Series Mounting Bracket, IP65
- Patlite SZQ Series Mounting Bracket, IP65
- Omron SZK Series Mounting Bracket
- Banner TL50 Series Mounting Bracket DC, IP65
- Patlite 003W Series Signal Tower Component, IP20











