Patlite SZK Series Mounting Bracket, IP65
- RS Stock No.:
- 169-7559
- Distrelec Article No.:
- 303-15-382
- Mfr. Part No.:
- SZK-003K
- Brand:
- Patlite
Subtotal (1 unit)*
$29.30
(exc. GST)
$32.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.30 |
*price indicative
- RS Stock No.:
- 169-7559
- Distrelec Article No.:
- 303-15-382
- Mfr. Part No.:
- SZK-003K
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | SZK | |
| Product Type | Mounting Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Wall | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series SZK | ||
Product Type Mounting Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Wall | ||
Lamp Included No | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- ID
Patlite Wall Mount Bracket
The Patlite black wall mount bracket has a length of 72mm, a width of 90mm and depth of 70mm.
Features and Benefits
• Mass (Tolerance ±10%) is 0.07kg
Applications
• LR6-WJ
• LR7-WJ-WT
• PWS-TT-TH-RT-RH
Certifications
• IP65 rated
Related links
- Patlite SZK Series Mounting Bracket, IP65
- Patlite SZW Series Mounting Bracket, IP65
- Patlite SZL Series Mounting Bracket, IP65
- Patlite SZQ Series Mounting Bracket, IP65
- Patlite SZP Series Mounting Bracket, IP65
- Omron SZK Series Mounting Bracket
- Banner TL50 Series Mounting Bracket DC, IP65
- Patlite SPZ Series Beacon Tower Terminal Unit, IP65












