Banner TL50 Series Mounting Bracket, LED Bulb 30V dc, DC, IP65
- RS Stock No.:
- 293-660
- Mfr. Part No.:
- SOK-TL50-150AW
- Brand:
- Banner
Subtotal (1 unit)*
$144.46
(exc. GST)
$158.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.46 |
*price indicative
- RS Stock No.:
- 293-660
- Mfr. Part No.:
- SOK-TL50-150AW
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Product Type | Mounting Bracket | |
| Minimum Sound Level | 10dB | |
| Component Type | Pipe | |
| Multifunction | Yes | |
| Current Type | DC | |
| Current Consumption | 26mA | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 Quick Disconnect | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Sound Level | 93dB | |
| Standards/Approvals | CE, cULus, RoHS, UKCA, IEC 60068-2-27, IEC 60068-2-6 | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Product Type Mounting Bracket | ||
Minimum Sound Level 10dB | ||
Component Type Pipe | ||
Multifunction Yes | ||
Current Type DC | ||
Current Consumption 26mA | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 Quick Disconnect | ||
Maximum Supply Voltage 30V dc | ||
Maximum Sound Level 93dB | ||
Standards/Approvals CE, cULus, RoHS, UKCA, IEC 60068-2-27, IEC 60068-2-6 | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- CN
The Banner Basic Tower Light is a versatile and robust solution for visual and audible indication needs in various industrial environments. Engineered with a user-friendly design, it requires no additional controller, making installation and application seamless. Its compact form factor houses an array of LED segments that can illuminate in multiple colours, providing clear operator guidance and real-time equipment status updates.
Compact size facilitates easy installation in limited spaces
Wide voltage range allows compatibility with various power systems
Integrated quickdisconnect connectivity options simplify wiring
Accessible audible adjustment allows easy user customisation
Related links
- Banner SA Series Mounting Bracket, LED Bulb 30V
- Banner TL50 Series Mounting Bracket
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD42 Series Mounting Bracket AC/DC, IP65
- Schneider Electric Harmony Series Mounting Bracket IP54
- Patlite NH Series Multicolour Partition Mounting Bracket, LED Bulb 24V
- Patlite NH Series Multicolour Wall Mounting Bracket, LED Bulb 24V
- Werma 960 Series Side Mounting Bracket IP65
