Patlite SZW Series Mounting Bracket, IP65

Subtotal (1 unit)*

$23.65

(exc. GST)

$26.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$23.65

*price indicative

RS Stock No.:
169-7572
Distrelec Article No.:
303-15-393
Mfr. Part No.:
SZW-001W
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Mounting Bracket

Series

SZW

Component Type

Bracket

Multifunction

No

Mount Type

Wall

Lamp Included

No

Terminal Type

Screw

Standards/Approvals

RoHS

Hazardous Area Certification

No

Base Diameter

90mm

IP Rating

IP65

Housing Colour

White

COO (Country of Origin):
JP
The Patlite SZP-002U mounting bracket is a circular mount bracket that can be used for LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ series.

Torque: 1.4Nm

Related links