Patlite SZL Series Mounting Bracket, IP65
- RS Stock No.:
- 169-7565
- Distrelec Article No.:
- 303-17-778
- Mfr. Part No.:
- SZL-001
- Brand:
- Patlite
Subtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.89 |
*price indicative
- RS Stock No.:
- 169-7565
- Distrelec Article No.:
- 303-17-778
- Mfr. Part No.:
- SZL-001
- Brand:
- Patlite
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
| Brand | Patlite | |
| Series | SZL | |
| Product Type | Mounting Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Mount Type | Wall | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series SZL | ||
Product Type Mounting Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Mount Type Wall | ||
Lamp Included No | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- JP
The Patlite SZK-001 mounting bracket is a wall mount bracket that can be used for LR4-WJ, LR5-WJ-WT series.
Torque: 12.2Nm
Related links
- Patlite SZW Series Mounting Bracket, IP65
- Patlite SZK Series Mounting Bracket, IP65
- Patlite SZQ Series Mounting Bracket, IP65
- Patlite SZP Series Mounting Bracket, IP65
- Banner TL50 Series Mounting Bracket DC, IP65
- Patlite NH Series Multicolour Wall Mounting Bracket, LED Bulb 24V
- Siemens 8WD44 Series Mounting Bracket AC/DC, IP65
- Siemens 8WD42 Series Mounting Bracket AC/DC, IP65