Patlite 003W Series Signal Tower Component, IP20
- RS Stock No.:
- 474-264
- Distrelec Article No.:
- 304-20-793
- Mfr. Part No.:
- SZW-003W
- Brand:
- Patlite
Subtotal (1 unit)*
$106.32
(exc. GST)
$116.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.32 |
*price indicative
- RS Stock No.:
- 474-264
- Distrelec Article No.:
- 304-20-793
- Mfr. Part No.:
- SZW-003W
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | 003W | |
| Product Type | Signal Tower Component | |
| Component Type | Mount Bracket | |
| Multifunction | Yes | |
| Mount Type | Surface | |
| Lamp Included | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 73mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Housing Colour | Off-White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series 003W | ||
Product Type Signal Tower Component | ||
Component Type Mount Bracket | ||
Multifunction Yes | ||
Mount Type Surface | ||
Lamp Included No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 73mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Housing Colour Off-White | ||
- COO (Country of Origin):
- JP
The Patlite Surface Mount Bracket is a direct-mount bracket designed for secure installation of compatible signal towers. It provides access to wiring, ensuring easy setup and maintenance.
Polycarbonate material
Off white colour
Related links
- Patlite LR4 Series Signal Tower No Sounder Component, 1 Lights 24V Direct
- Patlite LR Series Signal Tower No Sounder Component, 1 Lights 24V dc Direct
- Patlite SZK Series Mounting Bracket, IP65
- Patlite SZP Series Mounting Bracket, IP65
- Patlite LR4 Series White Amber Clear 1 Lights 24V Direct Mount
- Werma Signal Tower Component 31V, IP65
- Siemens 8WD4 Series Yellow Signal Tower Component AC
- Siemens 8WD4 Series Blue Signal Tower Component AC
